Infineon Evaluation Kit CYBT-413055-EVAL Bluetooth Evaluation Board for CYW20719B2KUMLG 2.4 GHz CYBT-413055-EVAL

Get a bulk buy discount

Add 5 more to save Kr. 141,85

View bulk pricing options

Subtotal (1 unit)*

Kr. 567,65

(exc. VAT)

Kr. 709,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 567,65-
5 - 9Kr. 539,28Kr. 141,85
10 +Kr. 525,10Kr. 425,50

*price indicative

RS Stock No.:
260-1127
Mfr. Part No.:
CYBT-413055-EVAL
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Kit Classification

Evaluation Board

RF Technology

Bluetooth

Product Type

Evaluation Board

Technology

Development Board

For Use With

CYW20719B2KUMLG

Featured Device

CYBT-413055-EVAL

Kit Name

Evaluation Kit

Maximum Frequency

2.4GHz

Standards/Approvals

No

The Infineon EZ-BT module Arduino evaluation board enables you to evaluate and develop applications on the EZ-BT WICED Module. This evaluation board can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.

It is used for industrial automation, home entertainment, wearables applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy