Infineon Evaluation Kit CYBT-423054-EVAL Bluetooth Evaluation Board for CYW20719 2.4 GHz CYBT-423054-EVAL

Get a bulk buy discount

Add 5 more to save Kr. 131,65

View bulk pricing options

Subtotal (1 unit)*

Kr. 526,50

(exc. VAT)

Kr. 658,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 526,50-
5 - 9Kr. 500,17Kr. 131,65
10 +Kr. 486,84Kr. 396,60

*price indicative

RS Stock No.:
260-1128
Mfr. Part No.:
CYBT-423054-EVAL
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

RF Technology

Bluetooth

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Technology

Development Board

For Use With

CYW20719

Featured Device

CYBT-423054-EVAL

Kit Name

Evaluation Kit

Maximum Frequency

2.4GHz

Interface Type

USB, HCI UART, PUART

Standards/Approvals

Bluetooth SIG Mesh, FCC, MIC, CE, ISED

The Infineon EZ-BT module Arduino evaluation board enables you to evaluate and develop applications on the EZ-BT WICED Module. This evaluation board can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.

Available with wireless connectivity

It is used for industrial automation, home entertainment, wearables applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy