Festo Compact Air Bellows EB-80-45 45 mm
- RS Stock No.:
- 202-3317
- Mfr. Part No.:
- EB-80-45
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 3 261,09
(exc. VAT)
Kr. 4 076,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 261,09 |
*price indicative
- RS Stock No.:
- 202-3317
- Mfr. Part No.:
- EB-80-45
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Compact Air Bellows | |
| Series | EB-80-45 | |
| Nominal Diameter | 95mm | |
| Connection Thread Standard | G | |
| Stroke Length | 45mm | |
| Port Size | G 1/4 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Installation Height | 65mm | |
| Maximum Installation Height | 110mm | |
| Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium Casting (Housing), Cr (Bellows) | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Weight | 500g | |
| Model Number | 2748904 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compact Air Bellows | ||
Series EB-80-45 | ||
Nominal Diameter 95mm | ||
Connection Thread Standard G | ||
Stroke Length 45mm | ||
Port Size G 1/4 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Installation Height 65mm | ||
Maximum Installation Height 110mm | ||
Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium Casting (Housing), Cr (Bellows) | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Weight 500g | ||
Model Number 2748904 | ||
- COO (Country of Origin):
- HU
Festo Compact Air Bellows - EB-80-45 Series - EB-80-45
These air bellows from Festo are ideal for reducing noise and vibrations. You can use them as a driving or cushioning component in pneumatic systems in challenging or dusty settings. Their simple design consists of two metal connecting plates with attached rubber bellows. This ensures smooth and uniform movements with no jerking motion or stick-slip effect. As there are no sealing components or moving mechanical parts, these durable bellows are highly efficient and simple to maintain.
• Sturdy design for long service life
• Wide operating temperature range of -40°C to +70°C, for use in tough industrial settings
• Suitable for use in water for special applications like ducting
Application Information
• Material handling units
• Manufacturing industry
• Automotive sector
Do air bellows need a spring return?
Bellows cylinders don't need spring returns, as the reset is achieved by the application of external force.
How can air bellows be used as a driving component?
Bellows cylinders produce high forces with short strokes. When used with pressure and exhaust functions, the bellows cylinders operate as a driving component. As the stroke increases, the force generated is reduced in relation to the contractional force of the bellows.
Related links
- Festo Compact Air Bellows EB-80-20, 1 convolution 20 mm
- Festo Compact Air Bellows EB-215-80, 1 convolution 80 mm
- Festo Compact Air Bellows EB-385-230, 2 convolution 230 mm
- Festo Compact Air Bellows EB-385-115, 1 convolution 115 mm
- Festo Compact Air Bellows EB-250-85, 1 convolution 85 mm
- Festo Compact Air Bellows EB-145-60, 1 convolution 60 mm
- Festo Compact Air Bellows EB-165-65, 1 convolution 65 mm
- Festo Compact Air Bellows EB-145-100, 2 convolution 100 mm