Festo Compact Air Bellows DADB-S1-32-S376-425 425 mm
- RS Stock No.:
- 273-6920
- Mfr. Part No.:
- DADB-S1-32-S376-425
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 1 861,63
(exc. VAT)
Kr. 2 327,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 861,63 |
*price indicative
- RS Stock No.:
- 273-6920
- Mfr. Part No.:
- DADB-S1-32-S376-425
- Brand:
- Festo
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
| Brand | Festo | |
| Series | DADB-S1-32-S376-425 | |
| Product Type | Compact Air Bellows | |
| Nominal Diameter | 38mm | |
| Stroke Length | 425mm | |
| Port Size | 1/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Reinforced Polyamide (Adapter Component), Nitrile Rubber (Seal), Bellows, High Alloy Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B2-L | |
| Weight | 104g | |
| Model Number | 553455 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series DADB-S1-32-S376-425 | ||
Product Type Compact Air Bellows | ||
Nominal Diameter 38mm | ||
Stroke Length 425mm | ||
Port Size 1/8 in G | ||
Minimum Operating Temperature -10°C | ||
Material Reinforced Polyamide (Adapter Component), Nitrile Rubber (Seal), Bellows, High Alloy Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS-compliant, VDMA24364-B2-L | ||
Weight 104g | ||
Model Number 553455 | ||
- COO (Country of Origin):
- DE
The Festo Bellows kit is a leak free system. To prevent unwanted media from being drawn in, the supply and exhaust air for the kit must be ducted via a pressure compensation hole in the connection part. The kit protects the piston rod, seal and bearing against a wide variety of media, for example dust, chips, oil, grease and petrol. The seals and bellows are made from NBR material and threaded pins are made from high alloy stainless steel material.
RoHS compliant
High corrosion stress
IP54 degree of protection
VDMA24364 B2 L LABS conformity
Class 3 corrosion resistance CRC class
Related links
- Festo Compact Air Bellows DADB-V6-32-S376-425 425 mm
- Festo Compact Air Bellows DADB-S1-63-S376-425 425 mm
- Festo Compact Air Bellows DADB-S1-40-S376-425 425 mm
- Festo Compact Air Bellows DADB-S1-50-S376-425 425 mm
- Festo Compact Air Bellows DADB-V6-63-S376-425 425 mm
- Festo Compact Air Bellows DADB-V6-40-S376-425 425 mm
- Festo Compact Air Bellows DADB-V6-80-S376-425 425 mm
- Festo Compact Air Bellows DADB-V6-50-S376-425 425 mm