Festo Compact Air Bellows DADB-S1-63-S376-425 425 mm

Subtotal (1 unit)*

Kr. 1 906,13

(exc. VAT)

Kr. 2 382,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 906,13

*price indicative

RS Stock No.:
275-4376
Mfr. Part No.:
DADB-S1-63-S376-425
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compact Air Bellows

Series

DADB-S1-63-S376-425

Nominal Diameter

57mm

Stroke Length

425mm

Port Size

1/4 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Weight

169g

Standards/Approvals

RoHS, VDMA24364-B2-L

Model Number

553515

COO (Country of Origin):
DE
The Festo bellows kit with round design and it has dust chips, oils, grease and petrol media resistance. G1/4 pneumatic connection and threaded pin is made up of high alloy stainless steel material.

RoHS compliant

Corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy