Festo Compact Air Bellows DADB-S1-63-S476-500 500 mm
- RS Stock No.:
- 275-4378
- Mfr. Part No.:
- DADB-S1-63-S476-500
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 2 127,73
(exc. VAT)
Kr. 2 659,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 127,73 |
*price indicative
- RS Stock No.:
- 275-4378
- Mfr. Part No.:
- DADB-S1-63-S476-500
- Brand:
- Festo
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
| Brand | Festo | |
| Series | DADB-S1-63-S476-500 | |
| Product Type | Compact Air Bellows | |
| Nominal Diameter | 57mm | |
| Stroke Length | 500mm | |
| Port Size | 1/4 in G | |
| Material | High Alloy Stainless Steel, Reinforced Polyamide, Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Weight | 189g | |
| Model Number | 553519 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series DADB-S1-63-S476-500 | ||
Product Type Compact Air Bellows | ||
Nominal Diameter 57mm | ||
Stroke Length 500mm | ||
Port Size 1/4 in G | ||
Material High Alloy Stainless Steel, Reinforced Polyamide, Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Weight 189g | ||
Model Number 553519 | ||
- COO (Country of Origin):
- DE
The Festo bellows kit with round design and it has dust chips, oils, grease and petrol media resistance. G1/4 pneumatic connection and threaded pin is made up of high alloy stainless steel material.
RoHS compliant
Corrosion resistance
Related links
- Festo Compact Air Bellows DADB-V6-63-S476-500 500 mm
- Festo Compact Air Bellows DADB-S1-40-S476-500 500 mm
- Festo Compact Air Bellows DADB-S1-50-S476-500 500 mm
- Festo Compact Air Bellows DADB-S1-32-S476-500 500 mm
- Festo Compact Air Bellows DADB-S1-63-S426-475 475 mm
- Festo Compact Air Bellows DADB-S1-63-S10-50 50 mm
- Festo Compact Air Bellows DADB-S1-63-S376-425 425 mm
- Festo Compact Air Bellows DADB-S1-63-S176-250 250 mm