- RS Stock No.:
- 179-0040
- Mfr. Part No.:
- EF1-38-14
- Brand:
- Hirose
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 100)
Kr. 14,014
(exc. VAT)
Kr. 17,518
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | Kr. 14,014 | Kr. 1 401,40 |
*price indicative |
- RS Stock No.:
- 179-0040
- Mfr. Part No.:
- EF1-38-14
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose Compact Power Connector
The Hirose EF1 series sleeve power connector is a simple assembly IN-Line power connector and is used for the mounting application. It has a snap-in structure, which reduces assembly cost due to its simplicity and ability to reduce wiring steps. This connector does not need screws like traditional terminal block connectors. Also, It does not require a special tool and screws like traditional terminal block connectors.
Features and Benefits
Current rating is 60A
Guide keys are used to prevent incorrect wiring
Multiple mounting option
Recommended maximum wire size is 14mm²
Simplified crimp termination
Supports 5.5mm, 8mm, 14mm and 22mm cable
Guide keys are used to prevent incorrect wiring
Multiple mounting option
Recommended maximum wire size is 14mm²
Simplified crimp termination
Supports 5.5mm, 8mm, 14mm and 22mm cable
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Accessory Type | Sleeve |
For Use With | In-Line Power Connectors |
Series | EF1 |