Molex, 150179 Compact Power Connector Panel, 4 Crimp, 250V 11.5A
- RS Stock No.:
- 136-5647
- Mfr. Part No.:
- 150179-2040
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
Kr. 34,92
(exc. VAT)
Kr. 43,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
- Plus 680 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 3,492 | Kr. 34,92 |
*price indicative
- RS Stock No.:
- 136-5647
- Mfr. Part No.:
- 150179-2040
- Brand:
- Molex
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
| Brand | Molex | |
| Pole Format | 4 | |
| Product Type | Compact Power Connector | |
| Current | 11.5A | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Series | 150179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 4 | ||
Product Type Compact Power Connector | ||
Current 11.5A | ||
Voltage 250V | ||
Connector Gender Female | ||
Mount Type Panel | ||
Contact Material Copper Alloy | ||
Housing Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Series 150179 | ||
- COO (Country of Origin):
- US
This Test Summary covers the 3.68 mm center Line (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating. EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits