HARTING, 09462 Power Connector Cable, 3 Crimp, 250V 16A

Subtotal (1 unit)*

Kr. 164,28

(exc. VAT)

Kr. 205,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 164,28

*price indicative

RS Stock No.:
173-9627
Mfr. Part No.:
09462453420
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Power Connector

Pole Format

3

Voltage

250V

Current

16A

Mount Type

Cable

Connector Gender

Female

Contact Material

Copper Alloy

Housing Material

TPE

Minimum Operating Temperature

-40°C

Cable Diameter

10mm

Termination Type

Crimp

Maximum Operating Temperature

70°C

Contact Gender

Female

Contact Plating

Gold over Nickel

Standards/Approvals

No

Series

09462

COO (Country of Origin):
RO

Harting Compact Power Connector


The Harting PushPull series 16A power connector is compact in size and female socket type. This cable mount device is made of thermoplastic housing and copper alloy contact material plated with gold over nickel. It has 3P pole format with wire gauge ranging between 14AWG and 16AWG.

Features and Benefits


• 4 different coding variants without loss of contact

• Cable side: male with crimp termination

• Device side: female with crimp termination

• Operating temperature range between -40°C to 70°C

• Polarisation with the aid of coding pins

• Touch proof

Certifications


• ICE 61076-3-116

• IP65

• IP67

• IP68

• UL 94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy