- RS Stock No.:
- 144-3290
- Mfr. Part No.:
- 201841-0030
- Brand:
- Molex
17 In stock for same day dispatch
Added
Price Each
Kr. 77,11
(exc. VAT)
Kr. 96,39
(inc. VAT)
Units | Per unit |
1 + | Kr. 77,11 |
- RS Stock No.:
- 144-3290
- Mfr. Part No.:
- 201841-0030
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories
Specifications
Attribute | Value |
---|---|
Pole Format | 3P |
Plug/Socket | Socket |
Voltage Rating | 1 kV ac/dc |
Gender | Female |
Mounting Type | Cable Mount |
Current Rating | 40A |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Housing Material | PEI |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Series | 201841 |
- RS Stock No.:
- 144-3290
- Mfr. Part No.:
- 201841-0030
- Brand:
- Molex