HARTING, 09461 Power Connector Cable, 3 Crimp, 250V 16A
- RS Stock No.:
- 173-9595
- Distrelec Article No.:
- 301-18-405
- Mfr. Part No.:
- 09461453421
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save Kr. 58,90
View bulk pricing optionsSubtotal (1 unit)*
Kr. 173,77
(exc. VAT)
Kr. 217,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship
- Plus 36 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 173,77 | - |
| 5 - 24 | Kr. 161,99 | Kr. 58,90 |
| 25 - 49 | Kr. 156,27 | Kr. 437,50 |
| 50 - 99 | Kr. 151,24 | Kr. 1 126,50 |
| 100 + | Kr. 147,12 | Kr. 2 665,00 |
*price indicative
- RS Stock No.:
- 173-9595
- Distrelec Article No.:
- 301-18-405
- Mfr. Part No.:
- 09461453421
- Brand:
- HARTING
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
| Brand | HARTING | |
| Pole Format | 3 | |
| Product Type | Power Connector | |
| Current | 16A | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Material | Copper Alloy | |
| Housing Material | TPE | |
| Termination Type | Crimp | |
| Cable Diameter | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 09461 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Pole Format 3 | ||
Product Type Power Connector | ||
Current 16A | ||
Voltage 250V | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Material Copper Alloy | ||
Housing Material TPE | ||
Termination Type Crimp | ||
Cable Diameter 10mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 09461 | ||
- COO (Country of Origin):
- RO
Power connectors for devices
Compact, space-saving design
Touch-proof
Polarisation with the aid of coding pins
Cable side: Male with crimp termination
Device side: female with crimp termination
4 different coding variants without loss of contact