TE Connectivity Backplane Connector Through Hole, 4, 250V 10A

Subtotal (1 unit)*

Kr. 111,20

(exc. VAT)

Kr. 139,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 111,20

*price indicative

Packaging Options:
RS Stock No.:
719-6647
Mfr. Part No.:
5223995-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

4

Product Type

Backplane Connector

Voltage

250V

Current

10A

Mount Type

Through Hole

Connector Gender

Female

Contact Material

Phosphor Bronze

Housing Material

PET

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold over Palladium Nickel over Nickel

Standards/Approvals

No

COO (Country of Origin):
US

Z-PACK™ HS3 Connectors


The TE Conectivity Z-PACK HS3 board to board backplane connector system has been designed for high speed serial data transfer. The controlled impedance microstrip path incorporated into the design of the Z-PACK HS3 minimises crosstalk and signal degradation. The HS3 is compatible with other Z-PACK family connectors as well as the Universal Power Module (UPM). The HS3 supports data rates of 6.2+ Gbits/s per differential pair.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy