TE Connectivity IEC Connector Snap-In Socket, 2P, Quick Connect Termination, 15A, 120 V ac, 250 V ac
- RS Stock No.:
- 782-4733
- Mfr. Part No.:
- 6ESRFC3
- Brand:
- TE Connectivity
548 In stock for same day dispatch
Added
Price Each
Kr. 43,01
(exc. VAT)
Kr. 53,76
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 43,01 |
10 - 99 | Kr. 37,84 |
100 - 249 | Kr. 34,32 |
250 + | Kr. 30,14 |
- RS Stock No.:
- 782-4733
- Mfr. Part No.:
- 6ESRFC3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
SR Series IEC Power Inlets C-14
A comprehensive range of snap-in and flange mount unfiltered C-14 power inlets with faston terminals, UL94V-0 rated thermoplastic housings, 250V maximum rated voltage.
Specifications
Attribute | Value |
---|---|
Pole Format | 2P |
Plug/Socket | Socket |
Voltage Rating | 120 V ac, 250 V ac |
Gender | Female |
Mounting Type | Snap-In |
Current Rating | 15A |
Termination Method | Quick Connect |
Contact Material | Brass |
Housing Material | Thermoplastic |
Contact Plating | Tin |
Maximum Operating Temperature | +65°C |
Series | SR Series |
- RS Stock No.:
- 782-4733
- Mfr. Part No.:
- 6ESRFC3
- Brand:
- TE Connectivity