MCP6544-E/ST Microchip, Quad Comparator, Push-Pull O/P, 1.6 → 5.5 V 14-Pin TSSOP
- RS Stock No.:
- 774-7548P
- Mfr. Part No.:
- MCP6544-E/ST
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-7548P
- Mfr. Part No.:
- MCP6544-E/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 1.6 → 5.5 V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Typical CMRR | 70dB | |
| Typical PSRR | 80dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.6 → 5.5 V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Typical CMRR 70dB | ||
Typical PSRR 80dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
