Transair Tool Case, 16 bar Tool Case, -20 °C to 85 °C
- RS Stock No.:
- 214-3200
- Mfr. Part No.:
- 6698 00 05
- Brand:
- Transair
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 14 307,59
(exc. VAT)
Kr. 17 884,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 14 307,59 | - |
| 5 - 9 | Kr. 13 735,21 | 4% |
| 10 + | Kr. 13 162,98 | 8% |
*price indicative
- RS Stock No.:
- 214-3200
- Mfr. Part No.:
- 6698 00 05
- Brand:
- Transair
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
| Brand | Transair | |
| Product Type | Tool Case | |
| Accessory Type | Tool Case | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Transair | ||
Product Type Tool Case | ||
Accessory Type Tool Case | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- FR
The Parker Transair 6698 series tool case is used to installing or modifying a compressed air piping system easier. This tool case includes pipe cutters, drill bits, deburring tools, crimping tools, marking tool and spanner all diameters (1/2(16,5mm) to 6 (168mm) of aluminium compressed air pipes can be installed four times faster than the traditional options of copper and steel.
Easy to use
Lightweight
Related links
- Transair Chamfer Tool -20 °C to 85 °C
- Transair Marking Tool -20 °C to 85 °C
- Transair Drilling Tool -20 °C to 85 °C
- Transair Set of Tightening Spanners -20 °C to 85 °C
- Transair Deburring Tool -20 °C to 85 °C
- Transair Pipe Cutter -20 °C to 85 °C
- Transair Drilling Jig -20 °C to 85 °C
- Transair Pressurised System Drilling Tool -20 °C to 85 °C