Transair Drilling Tool, 16 bar Drilling Tool, -20 °C to 85 °C
- RS Stock No.:
- 214-3202
- Mfr. Part No.:
- 6698 02 01
- Brand:
- Transair
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 612,22
(exc. VAT)
Kr. 2 015,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 612,22 |
| 5 - 9 | Kr. 1 547,72 |
| 10 + | Kr. 1 483,31 |
*price indicative
- RS Stock No.:
- 214-3202
- Mfr. Part No.:
- 6698 02 01
- Brand:
- Transair
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
| Brand | Transair | |
| Accessory Type | Drilling Tool | |
| Product Type | Drilling Tool | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Transair | ||
Accessory Type Drilling Tool | ||
Product Type Drilling Tool | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Parker Transair 6698 series drill bit is used to install wall bracket of compressed air systems . It is also used to create the 2 holes needed for double-clamp ring connectors. This drill bit is compatible for aluminium pipe diameter of 40mm to 63mm.
Easy to use
Lightweight
Related links
- Transair Drilling Tool -20 °C to 85 °C
- Transair Pressurised System Drilling Tool -20 °C to 85 °C
- Transair Deburring Tool -20 °C to 85 °C
- Transair Chamfer Tool -20 °C to 85 °C
- Transair Drilling Jig -20 °C to 85 °C
- Transair Marking Tool -20 °C to 85 °C
- Transair Pipe Cutter -20 °C to 85 °C
- Transair Tool Case -20 °C to 85 °C