Transair Drilling Tool, 16 bar Drilling Tool, -20 °C to 85 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 638,04

(exc. VAT)

Kr. 2 047,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 638,04
5 - 9Kr. 1 572,54
10 +Kr. 1 506,99

*price indicative

RS Stock No.:
214-3203
Mfr. Part No.:
6698 02 02
Brand:
Transair
Find similar products by selecting one or more attributes.
Select all

Brand

Transair

Product Type

Drilling Tool

Accessory Type

Drilling Tool

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
FR
The Parker Transair 6698 series drill bit is used to install wall bracket of compressed air systems . It is also used to create the 2 holes needed for double-clamp ring connectors. This drill bit is compatible for aluminium pipe diameter of 16.5mm.

Easy to use

Lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy