Festo Clamping Piece, 10 bar M6 Clamp, -10 °C to 80 °C
- RS Stock No.:
- 271-7232
- Mfr. Part No.:
- KPE-16
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 6 799,48
(exc. VAT)
Kr. 8 499,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 799,48 |
*price indicative
- RS Stock No.:
- 271-7232
- Mfr. Part No.:
- KPE-16
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Clamping Piece | |
| Product Type | Clamp | |
| Connection Thread Size | M6 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Clamping Piece | ||
Product Type Clamp | ||
Connection Thread Size M6 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Festo Clamping unit with a tilting wedge mechanism design is a ready-to-install combination of clamping cartridge KP and housing with wide range of mounting options.
Standalone component