Festo Clamping Piece, 0.8 Mpa M5 Clamp, -10 °C to 60 °C
- RS Stock No.:
- 271-6622
- Mfr. Part No.:
- DADL-EL-Q11-20
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 4 734,10
(exc. VAT)
Kr. 5 917,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 734,10 |
*price indicative
- RS Stock No.:
- 271-6622
- Mfr. Part No.:
- DADL-EL-Q11-20
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Clamping Piece | |
| Product Type | Clamp | |
| Connection Thread Size | M5 | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Clamping Piece | ||
Product Type Clamp | ||
Connection Thread Size M5 | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The Festo Clamping component is for semi-rotary drive DRRD, for mechanical locking in the end positions to prevent unwanted movement when unpressurised.
RoHS compliant