Festo Clamping Piece, 8 bar M5 Clamp, -10 °C to 60 °C

Subtotal (1 unit)*

Kr. 4 734,10

(exc. VAT)

Kr. 5 917,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 734,10

*price indicative

RS Stock No.:
271-6623
Mfr. Part No.:
DADL-EL-Q11-25
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Clamping Piece

Product Type

Clamp

Connection Thread Size

M5

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE
The Festo Clamping component is for semi-rotary drive DRRD, for mechanical locking in the end positions to prevent unwanted movement when unpressurised.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy