PREVOST 16 bar Fitting

Subtotal (1 unit)*

Kr.6 316 02 

(exc. VAT)

Kr.7 895 02 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 316,02

*price indicative

RS Stock No.:
628-261
Mfr. Part No.:
PPS1 EKITVP40
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Connector Type

Straight Connector

Pipe Outside Diameter

40mm

Maximum Operating Pressure

16 bar

COO (Country of Origin):
IT
The PREVOST pneumatic energy-saving valve is engineered for optimal fluid control in various industrial applications. With a design that focuses on efficiency and reliability, this valve ensures a minimal environmental impact while delivering superior performance. Constructed from 100% aluminium, it embodies durability and resistance against corrosion, making it ideal for sustaining high pressures across diverse operational conditions. The temperature tolerance of this unit ranges from -20°C to 80°C, ensuring it performs well within varying climates. Designed to cater to both professional and industrial environments, it offers a reliable solution for energy savings and operational effectiveness, asserting its place as an essential component of pneumatic systems.

Constructed from 100% aluminium for exceptional durability
Energy efficient design facilitates reduced operational costs
Designed for high pressure applications ensuring a reliable performance
Temperature tolerance extending from 20°C to 80°C adapts to diverse working conditions
Lightweight construction optimises installation and handling
Corrosion resistance enhances the longevity of the valve

Related links