PREVOST 16bar R 1 Thread Fitting, 25mm outside diameter
- RS Stock No.:
- 219-4535
- Mfr. Part No.:
- PPS1 MM2534
- Brand:
- PREVOST
Subtotal (1 unit)*
Kr.98 86
(exc. VAT)
Kr.123 58
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 22 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 98,86 |
*price indicative
- RS Stock No.:
- 219-4535
- Mfr. Part No.:
- PPS1 MM2534
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Pipe Outside Diameter 2 | 25mm | |
| Connection Thread Size | R 1 | |
| Connector Type | MALE THREAD FITTING FOR PIPE | |
| Maximum Operating Pressure | 16bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Pipe Outside Diameter 2 25mm | ||
Connection Thread Size R 1 | ||
Connector Type MALE THREAD FITTING FOR PIPE | ||
Maximum Operating Pressure 16bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IT
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Related links
- PREVOST 16bar R 1 Thread Fitting, 32mm outside diameter
- PREVOST 16bar R 1 1/4 Thread Fitting, 40mm outside diameter
- PREVOST 16bar R 1 1/4 Thread Fitting, 32mm outside diameter
- PREVOST 16bar R 1 1/2 Thread Fitting, 40mm outside diameter
- PREVOST 16bar Aluminium R 3/4 Thread Fitting, 25mm outside diameter
- PREVOST 16bar Aluminium R 1/2 Thread Fitting, 25mm outside diameter
- PREVOST 16bar Aluminium G1 Thread Fitting, 25mm outside diameter
- PREVOST 16bar Aluminium G 1/2 Thread Fitting, 25mm outside diameter