- RS Stock No.:
- 439-789
- Mfr. Part No.:
- 0109 12 21
- Brand:
- Legris
35 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 169,84
(exc. VAT)
Kr. 212,30
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 169,84 | Kr. 849,20 |
25 - 45 | Kr. 162,866 | Kr. 814,33 |
50 - 120 | Kr. 159,148 | Kr. 795,74 |
125 + | Kr. 155,738 | Kr. 778,69 |
*price indicative |
- RS Stock No.:
- 439-789
- Mfr. Part No.:
- 0109 12 21
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | 90° |
Fitting Type | Elbow |
Thread Standard 1 | R |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Material | Brass |
Compatible Pipe Size | 12mm |
- RS Stock No.:
- 439-789
- Mfr. Part No.:
- 0109 12 21
- Brand:
- Legris