- RS Stock No.:
- 761-222
- Mfr. Part No.:
- 549009
- Brand:
- Conex-Banninger
Discontinued product
- RS Stock No.:
- 761-222
- Mfr. Part No.:
- 549009
- Brand:
- Conex-Banninger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Nuts, Olives, Reducers, Bushes, Plugs & Seals
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
Specifications
Attribute | Value |
---|---|
Fitting Type | Plug |
Material | Brass |