- RS Stock No.:
- 285-8801
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 285-8801
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Wall Plate Fitting
Wall plate flange has two fixing holes
Female Thread is BSP parallel
Female Thread is BSP parallel
Note
See 'Key characteristics' table for guide to pressure/temperature.
Standards
BS864/2 BSI kitemark License No. KM07082; BS2871: Part 1; BS4127: Part 2 (1972)
Fittings - Chrome Plated Brass
Chromium plated brass fittings.
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082
Specifications
Attribute | Value |
---|---|
Fitting Direction | 90° |
Fitting Type | Wall Plate Elbow Adapter |
Material | Brass |