SKF Axios WiFi Sensor, 5 pack
- RS Stock No.:
- 310-084
- Mfr. Part No.:
- CMWA 6400-5
- Brand:
- SKF
Subtotal (1 unit)*
Kr.28 020 45
(exc. VAT)
Kr.35 025 56
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 28 020,45 |
*price indicative
- RS Stock No.:
- 310-084
- Mfr. Part No.:
- CMWA 6400-5
- Brand:
- SKF
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
| Brand | SKF | |
| Interface | Wireless | |
| Communication Protocol | WiFi | |
| Series | Axios | |
| Pack Quantity | 5 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Interface Wireless | ||
Communication Protocol WiFi | ||
Series Axios | ||
Pack Quantity 5 | ||
- COO (Country of Origin):
- MX
The SKF Wireless Sensor is a simple, wireless and scalable end-to-end predictive maintenance solution from SKF and Amazon Web Services (AWS). It collects and analyzes vibration and temperature data to detect equipment anomalies and provide notifications on the health of your machinery. These sensors collect data from a wide range of machinery and send them to a gateway.
Easy to install
5 years battery life
Data access from mobile devices via the SKF Axios app
5 years battery life
Data access from mobile devices via the SKF Axios app
Related links
- SKF Axios WiFi WiFi Gateway
- SKF Axios Ethernet Ethernet Gateway
- SKF Bearing Puller
- SKF Hydraulic Extraction Tool
- SKF Polyurea Grease 5 kg Electric Motor Bearing Grease
- SKF High Temperature Chain Oil Oil Lubricant 5 L Can
- SKF Medium Temperature Chain Oil Oil Lubricant 5 L Can
- SKF Food Grade Dry Film Lubricant PTFE Lubricant 5 L Can,Food Safe