Extech EC500 Conductivity Meter 19.99mS/cm Battery 0.1 μS/cm
- RS Stock No.:
- 287-3808
- Distrelec Article No.:
- 301-79-363
- Mfr. Part No.:
- EC500
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 2 162,16
(exc. VAT)
Kr. 2 702,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 20 November 2026
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 162,16 |
*price indicative
- RS Stock No.:
- 287-3808
- Distrelec Article No.:
- 301-79-363
- Mfr. Part No.:
- EC500
- Brand:
- Extech
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
| Brand | Extech | |
| Maximum Conductivity | 19.99mS/cm | |
| Product Type | Conductivity Meter | |
| Minimum Conductivity | 2mS/cm | |
| Accuracy | 2 %FS | |
| Resolution | 0.1 μS/cm | |
| Battery Type | CR2032 | |
| Power Source | Battery | |
| Weight | 110g | |
| Height | 36mm | |
| Length | 186mm | |
| Standards/Approvals | CE | |
| Maximum Temperature Compensation | 90°C | |
| Width | 41mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -5°C | |
| Minimum Temperature Compensation | -5°C | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Conductivity 19.99mS/cm | ||
Product Type Conductivity Meter | ||
Minimum Conductivity 2mS/cm | ||
Accuracy 2 %FS | ||
Resolution 0.1 μS/cm | ||
Battery Type CR2032 | ||
Power Source Battery | ||
Weight 110g | ||
Height 36mm | ||
Length 186mm | ||
Standards/Approvals CE | ||
Maximum Temperature Compensation 90°C | ||
Width 41mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -5°C | ||
Minimum Temperature Compensation -5°C | ||
- COO (Country of Origin):
- TW
The FLIR Waterproof ExStik II pH/Conductivity Meter have combination rugged Flat Surface pH electrode. It has Innovative design with flat surface technology for quick on-the-spot pH measurements combined with auto ranging high accuracy Conductivity cell. It measures 5 parameters including Conductivity, TDS, Salinity, pH, and Temperature using one electrode.
Analog bargraph indicates trends
Memory stores up to 25 labelled readings
RENEW feature alerts user when electrode needs replacement
Related links
- Hanna Instruments HI-98304 Conductivity Meter 19.99mS/cm Battery 0.01 mS/cm
- RS PRO Conductivity Meter 199.9μS/cm Battery 0.1 μS/cm, 0.01 mS/cm
- Hanna Instruments HI-98308 Conductivity Meter 99μS/cm Battery 0.1 μS/cm
- Extech EC400 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- Extech EC210 Conductivity Meter 2000μS/cm Battery 1 μS/cm
- Extech EC150 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- Hanna Instruments HI98312 Water Conductivity Meter 20mS/cm Battery 0.01 mS/cm
- Hanna Instruments HI99301 Conductivity Meter 3999μS/cm Battery 0.01 mS/cm