Extech EC150 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- RS Stock No.:
- 288-0270
- Mfr. Part No.:
- EC150
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 972,40
(exc. VAT)
Kr. 1 215,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship
- Plus 14 unit(s) shipping from 06 November 2026
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 972,40 |
*price indicative
- RS Stock No.:
- 288-0270
- Mfr. Part No.:
- EC150
- Brand:
- Extech
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
| Brand | Extech | |
| Product Type | Conductivity Meter | |
| Maximum Conductivity | 1999μS/cm | |
| Minimum Conductivity | 0μS/cm | |
| Accuracy | ±1 %FS, ±1 % FS | |
| Resolution | 1 μS/cm | |
| Battery Type | LR44 | |
| Power Source | Battery | |
| Weight | 110g | |
| Height | 32mm | |
| Length | 165mm | |
| Standards/Approvals | CE | |
| Maximum Temperature Compensation | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Minimum Temperature Compensation | 0°C | |
| Width | 35mm | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Conductivity Meter | ||
Maximum Conductivity 1999μS/cm | ||
Minimum Conductivity 0μS/cm | ||
Accuracy ±1 %FS, ±1 % FS | ||
Resolution 1 μS/cm | ||
Battery Type LR44 | ||
Power Source Battery | ||
Weight 110g | ||
Height 32mm | ||
Length 165mm | ||
Standards/Approvals CE | ||
Maximum Temperature Compensation 50°C | ||
Maximum Operating Temperature 50°C | ||
Minimum Temperature Compensation 0°C | ||
Width 35mm | ||
Minimum Operating Temperature 0°C | ||
The FLIR high accuracy Conductivity/TDS/Temperature Meter designed for various industrial and professional applications. With adjustable conductivity to TDS ratio factor, this meter provides accurate measurements for different solutions.
It has Auto power off with disable feature for energy efficiency
Data hold and low battery indication ensure reliable operation
Includes protective sensor cap and four LR44 button batteries for convenience
Waterproof design withstands wet environments, meeting IP65 standard
Related links
- Extech EC400 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- Extech EC210 Conductivity Meter 2000μS/cm Battery 1 μS/cm
- Extech EC500 Conductivity Meter 19.99mS/cm Battery 0.1 μS/cm
- RS PRO Conductivity Meter 2000μS/cm Battery 1 μS/cm
- Hanna Instruments HI99300 Conductivity Meter 3999μS/cm Battery 1 μS/cm
- Hanna Instruments HI-98303 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- Hanna Instruments HI-98311 Water Conductivity Meter 3999μS/cm Battery 1 μS/cm
- Hanna Instruments HI98312 Water Conductivity Meter 20mS/cm Battery 0.01 mS/cm