- RS Stock No.:
- 321-938
- Mfr. Part No.:
- ALND-M329
- Brand:
- PMA
388 In stock for same day dispatch
Price Each (In a Pack of 4)
Kr. 87,45
(exc. VAT)
Kr. 109,31
(inc. VAT)
Units | Per unit | Per Pack* |
4 - 36 | Kr. 87,45 | Kr. 349,80 |
40 - 196 | Kr. 82,995 | Kr. 331,98 |
200 + | Kr. 78,623 | Kr. 314,492 |
*price indicative |
- RS Stock No.:
- 321-938
- Mfr. Part No.:
- ALND-M329
- Brand:
- PMA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
IP66 Straight Fittings
A range of fittings suitable for use with PMA Ecoflex, PMA Smart Line and PMAFLEX conduits
One-piece – ready for installation
Simple push-in installation
Re-opening only possible with a screwdriver
Integrated sealing lip in thread flange
Good pull-out strength
IP66 Static, IP54 Dynamic
Self-extinguishing, free from halogens and cadmium
Simple push-in installation
Re-opening only possible with a screwdriver
Integrated sealing lip in thread flange
Good pull-out strength
IP66 Static, IP54 Dynamic
Self-extinguishing, free from halogens and cadmium
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | Straight |
Thread Size | M32 |
Material | PA 6 |
Colour | Black |
IP Rating | IP66 |
Finish | Black |