Kopex Thread Converter, Conduit Fitting, 23mm Nominal Size, 25mm, Nylon 12, Black IP68 rating
- RS Stock No.:
- 122-9807
- Mfr. Part No.:
- 7TCA297120R0341 NENV0505
- Brand:
- Kopex
1 / 1
Subtotal (1 pack of 4 units)**
Kr. 802,92
(exc. VAT)
Kr. 1 003,64
(inc. VAT)
4 In stock for same day dispatch*
16 In stock for same day dispatch
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit | Per Pack** |
---|---|---|
4 + | Kr. 200,73 | Kr. 802,92 |
**price indicative
- RS Stock No.:
- 122-9807
- Mfr. Part No.:
- 7TCA297120R0341 NENV0505
- Brand:
- Kopex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kopex | |
Nominal Size | 23mm | |
Fitting Type | Thread Converter | |
Thread Size | 25mm | |
Material | Nylon 12 | |
Colour | Black | |
IP Rating | IP68 | |
Finish | Nickel (Thread) | |
Series | NENV | |
Select all | ||
---|---|---|
Brand Kopex | ||
Nominal Size 23mm | ||
Fitting Type Thread Converter | ||
Thread Size 25mm | ||
Material Nylon 12 | ||
Colour Black | ||
IP Rating IP68 | ||
Finish Nickel (Thread) | ||
Series NENV | ||
Related links
- Kopex Thread Converter 48mm Nominal Size Nylon 12, Black IP68 rating
- Kopex Thread Converter 12mm Nominal Size Nylon 12, Black IP68 rating
- Kopex Thread Converter 29mm Nominal Size Nylon 12, Black IP68 rating
- Kopex Thread Converter 17mm Nominal Size Nylon 12, Black IP68 rating
- Kopex Straight Connector 23mm Nominal Size Nylon 12, Black IP68 rating
- Kopex V Piece 23mm Nominal Size Nylon 12, Black IP68 rating
- PMA Straight 23mm Nominal Size PA with metal thread, Black IP68 rating
- Kopex Conduit Clip 50mm Nominal Size Black IP68 rating