Flexicon Reducer, Conduit Fitting, 21mm Nominal Size, 17mm, Nylon, Black
- RS Stock No.:
- 268-7416
- Mfr. Part No.:
- FPA21-16-16B
- Brand:
- Flexicon
9 In stock for same day dispatch
Price Each
Kr. 377,41
(exc. VAT)
Kr. 471,76
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 377,41 |
- RS Stock No.:
- 268-7416
- Mfr. Part No.:
- FPA21-16-16B
- Brand:
- Flexicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Flexicon reducing in-line divider suitable for dividing circuits and enabling a reduction of conduit sizes within an installation. It is suitable for fine or coarse pitch conduits and can be removed using a screwdriver if required.
Fast fit
UV resistant
Anti vibration and tamper resistant
Complete with 2 fixing bosses
Rounded internal corners ease cable insertion
UV resistant
Anti vibration and tamper resistant
Complete with 2 fixing bosses
Rounded internal corners ease cable insertion
Specifications
Attribute | Value |
---|---|
Nominal Size | 21mm |
Fitting Type | Reducer |
Thread Size | 17mm |
Material | Nylon |
Colour | Black |