Flexicon Fixed Straight, Conduit Fitting, 20mm Nominal Size, M20mm, Nylon, Grey
- RS Stock No.:
- 268-7450
- Mfr. Part No.:
- MP-20-M20G
- Brand:
- Flexicon
7 In stock for same day dispatch
Price Each
Kr. 269,31
(exc. VAT)
Kr. 336,64
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 269,31 |
- RS Stock No.:
- 268-7450
- Mfr. Part No.:
- MP-20-M20G
- Brand:
- Flexicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Flexicon straight fixed metric conduit fitting suitable for knockouts or threaded entries. The retaining clip provides pull off strength of 20kg with FPAS21.
3 part compression fitting
Supplied complete with nylon locknut
UV Resistant
Oil resistant
Supplied complete with nylon locknut
UV Resistant
Oil resistant
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Fixed Straight |
Thread Size | M20mm |
Material | Nylon |
Colour | Grey |