Flexicon 90° Bend, Conduit Fitting, 32mm Nominal Size, M32mm, Nylon, Black
- RS Stock No.:
- 268-7457
- Mfr. Part No.:
- MP90-32-M32B
- Brand:
- Flexicon
12 In stock for same day dispatch
Price Each
Kr. 189,20
(exc. VAT)
Kr. 236,50
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 189,20 |
- RS Stock No.:
- 268-7457
- Mfr. Part No.:
- MP90-32-M32B
- Brand:
- Flexicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Flexicon 90° fixed metric conduit fitting suitable for knockouts. The Retaining clip provides pull off strength of 20kg with FPAS21. It has 3 part compression fitting and supplied complete with nylon locknut.
UV Resistant
Oil resistant
IP40 rating
Oil resistant
IP40 rating
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | 90° Bend |
Thread Size | M32mm |
Material | Nylon |
Colour | Black |