Flexicon 90° Bend, Conduit Fitting, 32mm Nominal Size, M32mm, Nylon, Black
- RS Stock No.:
- 268-7468
- Mfr. Part No.:
- MPC90-32-M32B
- Brand:
- Flexicon
38 In stock for same day dispatch
Price Each
Kr. 162,65
(exc. VAT)
Kr. 203,31
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 162,65 |
- RS Stock No.:
- 268-7468
- Mfr. Part No.:
- MPC90-32-M32B
- Brand:
- Flexicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Flexicon 90 degree fixed metric conduit fitting suitable for knockouts. It has 2 part compression fittings and supplied complete with nylon locknut.
UV resistant
Oil resistant
Oil resistant
Note
This product contains 2 fittings.
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | 90° Bend |
Thread Size | M32mm |
Material | Nylon |
Colour | Black |