- RS Stock No.:
- 471-1265
- Brand:
- RS PRO
36 In stock for same day dispatch
Added
Price Each
Kr. 976,24
(exc. VAT)
Kr. 1 220,30
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 976,24 |
10 - 49 | Kr. 927,46 |
50 + | Kr. 878,58 |
- RS Stock No.:
- 471-1265
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Circular Boxes
Standard (67mm) stainless steel (316) boxes supplied complete with a lid, screws and gasket to give protection to IP67. Each box also incorporates a tapped hole and earth screw in the base and has an Electro-Polished finish. UL Classified in accordance with European Standard EN50086
RS PRO Stainless Steel Circular Conduit Box (20mm)
An angled circular conduit box with 20mm conduit entry and a 1.5mm pitch ISO thread.
The conduit box is constructed from electropolished Stainless Steel 316 providing excellent strength and corrosion resistance making it suitable for use in harsh industrial and commercia environments.
The circular angle box incorporated a tapped hole and earth screw in the base and is protected to an ingress protection rating of IP67 for protection from dust and water.
Supplied complete with a Satin finished Stainless Steel lid, screws and 2mm gaskets.
Features and Benefits
Circular conduit box
Angled
60.3mm diameter
20mm entry
Compatible with metric conduit
Stainless Steel 316 construction
Earth screw
Electropolished base
IP67 rated
ISO 1.5mm pitch thread
Neoprene gaskets
Standards and Approvals: DIN VDE 0470 TEIL 1/11.92, BS EN 60529 : 1992 IEC 529 : 1989, UL
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Angle Box |
Thread Size | 1.5mm |
Material | 316 Stainless Steel |
Colour | Silver |
IP Rating | IP67 |
Finish | Satin |
Standards Met | BS EN 60529:1992 - IEC 529:1989, UL |