- RS Stock No.:
- 485-0809
- Mfr. Part No.:
- SVWD-M329GT
- Brand:
- PMA
15 In stock for same day dispatch
Price Each (In a Pack of 5)
Kr. 204,27
(exc. VAT)
Kr. 255,34
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 204,27 | Kr. 1 021,35 |
50 - 245 | Kr. 194,062 | Kr. 970,31 |
250 + | Kr. 183,854 | Kr. 919,27 |
*price indicative |
- RS Stock No.:
- 485-0809
- Mfr. Part No.:
- SVWD-M329GT
- Brand:
- PMA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° Elbow
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
Note
Supplied with locknuts and gripping clip.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Size | 29mm |
Fitting Type | 90° Elbow |
Thread Size | M32 |
Material | PA 6 |
Colour | Grey |
IP Rating | IP66 |
- RS Stock No.:
- 485-0809
- Mfr. Part No.:
- SVWD-M329GT
- Brand:
- PMA