HellermannTyton Fixed External Thread Fitting, Conduit Fitting, 16mm Nominal Size, M16, Brass, Silver
- RS Stock No.:
- 707-9249
- Mfr. Part No.:
- 166-31002 PCS16-FM-M16-NPB-ML
- Brand:
- HellermannTyton
Available to back order for despatch 25.06.2024
Added
Price Each (In a Pack of 10)
Kr. 50,05
(exc. VAT)
Kr. 62,56
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 50,05 | Kr. 500,50 |
50 - 90 | Kr. 47,047 | Kr. 470,47 |
100 + | Kr. 45,045 | Kr. 450,45 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-9249
- Mfr. Part No.:
- 166-31002 PCS16-FM-M16-NPB-ML
- Brand:
- HellermannTyton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCS-FM Fixed External Thread Connector, IP54
HelaGuard nickel plated brass straight fitting.
Two part fitting comprising shell and body with fixed external thread
Can be secured with a locknut
Halogen free and RoHS compliant
Can be secured with a locknut
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | Fixed External Thread Fitting |
Thread Size | M16 |
Material | Brass |
Colour | Silver |
IP Rating | IP54 |
Finish | Nickel Plated |
Standards Met | RoHS Compliant |
Series | Helaguard PCS-FM |
- RS Stock No.:
- 707-9249
- Mfr. Part No.:
- 166-31002 PCS16-FM-M16-NPB-ML
- Brand:
- HellermannTyton