- RS Stock No.:
- 763-9194
- Brand:
- RS PRO
50 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 59,416
(exc. VAT)
Kr. 74,27
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 59,416 | Kr. 297,08 |
*price indicative |
- RS Stock No.:
- 763-9194
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Steel Circular Boxes
A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Y Box |
Thread Size | M4 |
Material | Steel |
Colour | Silver |
Finish | Galvanised |
Standards Met | BS EN 50086 |