Flexicon Straight, Conduit Fitting, 16mm Nominal Size, M20, Nickel Plated Brass
- RS Stock No.:
- 872-5984
- Mfr. Part No.:
- FSU16-M20-C
- Brand:
- Flexicon
100 In stock for same day dispatch
Price Each (In a Pack of 10)
Kr. 86,759
(exc. VAT)
Kr. 108,449
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | Kr. 86,759 | Kr. 867,59 |
50 - 140 | Kr. 69,404 | Kr. 694,04 |
150 + | Kr. 65,938 | Kr. 659,38 |
*price indicative
- RS Stock No.:
- 872-5984
- Mfr. Part No.:
- FSU16-M20-C
- Brand:
- Flexicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FSU C Fittings, Fixed, Multipart Compression, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed conduit fitting with external thread and multipart compression fitting
Elastomeric seal
Can be used for knockouts or threaded entries as fitting rotates until tightened
Nickel plated brass
IP65 (see note)
Elastomeric seal
Can be used for knockouts or threaded entries as fitting rotates until tightened
Nickel plated brass
IP65 (see note)
Note
FSU Type C fittings and FSU conduit will ensure an IP65 protection rating.
Approvals
CE
BS EN IEC 61386
REACh
RoHS
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | Straight |
Thread Size | M20 |
Material | Nickel Plated Brass |
IP Rating | IP65 |
Finish | Nickel Plated |
Standards Met | BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant |
Series | FSU |