- RS Stock No.:
- 872-6056
- Mfr. Part No.:
- LTP25-M25-C
- Brand:
- Flexicon
90 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 132,968
(exc. VAT)
Kr. 166,21
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 132,968 | Kr. 1 329,68 |
50 - 140 | Kr. 106,37 | Kr. 1 063,70 |
150 + | Kr. 101,057 | Kr. 1 010,57 |
*price indicative |
- RS Stock No.:
- 872-6056
- Mfr. Part No.:
- LTP25-M25-C
- Brand:
- Flexicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LTP C Fittings, External Thread, Multipart Compression, Nickel Plated Brass
LTP C conduit fittings, external thread, multipart compression, including elastomeric seal. Can be used for knockout or threaded entries as fitting rotates until tightened.
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Straight |
Thread Size | M25 |
Material | Nickel Plated Brass |
IP Rating | IP66, IP67, IP68, IP69K |
Finish | Nickel Plated |
Standards Met | BS EN IEC 61386, Rail Accreditation, REACH Compliant, RoHS Compliant |
Series | LTP |
- RS Stock No.:
- 872-6056
- Mfr. Part No.:
- LTP25-M25-C
- Brand:
- Flexicon