Flexicon Straight, Conduit Fitting, 20mm Nominal Size, M20, Stainless Steel
- RS Stock No.:
- 872-6101
- Mfr. Part No.:
- SSU20-M20-M
- Brand:
- Flexicon
6 In stock for same day dispatch
Price Each
Kr. 637,83
(exc. VAT)
Kr. 797,29
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 637,83 |
5 - 14 | Kr. 510,73 |
15 + | Kr. 485,40 |
- RS Stock No.:
- 872-6101
- Mfr. Part No.:
- SSU20-M20-M
- Brand:
- Flexicon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SSU M Fixed Externally Threaded Conduit Fitting
SSU M fixed externally threaded conduit fitting. Two part, comprising shell and body with external thread. This fitting can be inserted into a knockout and secured with a locknut.
Stainless steel 316
Approvals
London Underground Certificate No. 296
COMPLIANT TO LUL STANDARD 1-085-A3
Rail Approval
REACh
RoHS
BS EN IEC 61386
CE
COMPLIANT TO LUL STANDARD 1-085-A3
Rail Approval
REACh
RoHS
BS EN IEC 61386
CE
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Straight |
Thread Size | M20 |
Material | Stainless Steel |
IP Rating | IP40 |
Finish | Satin |
Standards Met | BS EN IEC 61386, CE Compliant, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant |
Series | SSU |