Flexicon Flexible Conduit, 20mm Nominal Diameter, PVC, Light Grey
- RS Stock No.:
- 268-7444
- Mfr. Part No.:
- LPC20G-30M
- Brand:
- Flexicon
5 In stock for same day dispatch
Price 1 Reel of 30 Metre(s)
Kr. 2 316,42
(exc. VAT)
Kr. 2 895,52
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | Kr. 2 316,42 | Kr. 77,214 |
*price indicative
- RS Stock No.:
- 268-7444
- Mfr. Part No.:
- LPC20G-30M
- Brand:
- Flexicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Flexicon smooth bore, smooth cover, helically formed PVC flexible conduit with spiral uPVC reinforcement and flexible PVC jacket. It is ideally suited for applications where there is a washdown requirement such as food processing machinery.
UV resistant
Extremely high compression strength
Smooth outer cover
Accepts some torsional movement
Extremely high compression strength
Smooth outer cover
Accepts some torsional movement
Specifications
Attribute | Value |
---|---|
Nominal Diameter | 20mm |
Material | PVC |
Conduit Type | Flexible |
Outer Diameter | 21.1mm |
Colour | Light Grey |