HellermannTyton FCTUV Flexible Conduit, 12.1 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black 50 m

Subtotal (1 reel of 50 metres)*

Kr. 2 459,03

(exc. VAT)

Kr. 3 073,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +Kr. 2 459,03Kr. 49,181

*price indicative

RS Stock No.:
274-9735
Mfr. Part No.:
FCTUV13
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

12.1mm

Coating Material

Polyamide 6

Material

Polyamide 6

Product Type

Flexible Conduit

Series

FCTUV

Colour

Black

Length

50m

Resistance Features

UV Resistant, Halogen Free

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
GB
The HellermannTyton FCT UV stabilized convoluted tubing will remain structurally sound in applications with high levels of UV exposure.

Halogen free

Highly flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy