Schneider Electric Rigid Conduit, 21.4mm Nominal Diameter, PVC, White

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-8798
Mfr. Part No.:
IMT50625
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Nominal Diameter

21.4mm

Material

PVC

Conduit Type

Rigid

Outer Diameter

25mm

Colour

White

Length

3m

RoHS Status: Exempted

COO (Country of Origin):
ES

Schneider Electric Conduit, 25mm Outer Diameter, 3m Length - IMT50625


This conduit is a high-quality PVC product designed for both indoor and outdoor applications. With a nominal diameter of 21.4mm and an outer diameter of 25mm, the 3m length provides flexibility for various installation needs. The conduit is engineered to meet IEC 61386 standards, ensuring its reliability and durability.

Features & Benefits


• Constructed from durable PVC for long-lasting use
• Rated for a maximum operating temperature of +50°C
• Internal diameter of 21.4mm for effective cable management
• Compliant with IEC 61386 for assured quality and safety
• Resistant to compression with a rating of 750 N
• Non-flame propagating design for enhanced safety

Applications


• Used for protecting and routing electrical wires
• Suitable for installation in commercial and residential settings
• Ideal for use in conditions with varying temperature ranges

What temperature range is suitable for optimal performance?


The conduit operates effectively between -5°C and +50°C, accommodating various environmental conditions.

How does the conduit ensure the safety of electrical installations?


It features a non-flame propagating design, preventing fire spread, and is engineered to meet strict safety standards, such as IEC 61386.

What is the significance of the conduit’s compression resistance rating?


With a compression resistance of 750 N, it ensures reliable performance under pressure, making it suitable for demanding installations.

Can the conduit be used in outdoor applications?


Yes, it is designed for both indoor and outdoor use, providing flexibility for a variety of installation scenarios.