Bosch Rexroth Mounting Bracket, Connecting Component, Groove Size 8mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
200-7298
Mfr. Part No.:
3842523525
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Mounting Bracket

Fits Groove Size

8mm

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

RoHS Status: Exempted

Bosch Rexroth Connecting Component, Angle Bracket Connector Type, M6 Thread - designLINE Series - 3842523525


Looking to connect two strut profiles at a right angle? Pick up this angle bracket connecting component from Bosch Rexroth. It's made of diecast aluminium that resists impacts and corrosion, so you can be sure of its performance in the long haul. Centering lugs are on hand to stop the unit from twisting, making it easy to assemble structures that remain stable, even in vibration-prone environments. Installing this bracket's a breeze as it slides smoothly into the 30mm slot of a profile strut.

Features & Benefits


• No need for profile finishing, to minimise installation time

ESD-safe, so it's suitable to use around sensitive devices

• Compatible with a cover cap (267-0720) to keep dust and dirt out and support long-lasting performance

Applications


• Off-shore rigs

• Oil and gas plants

• Construction sites

What groove size is this connector compatible with?


This product is designed for an 8mm groove, ensuring that you get a precise fit.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy