Bosch Rexroth Adapter, Connecting Component, Strut Profile 8, 10, Groove Size 8 mm, 10 mm, Round Tube Size D28
- RS Stock No.:
- 267-0636
- Mfr. Part No.:
- 3842543272
- Brand:
- Bosch Rexroth
Stock information currently inaccessible
- RS Stock No.:
- 267-0636
- Mfr. Part No.:
- 3842543272
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Connector Type | Adapter | |
| Fits Groove Size | 8 mm, 10 mm | |
| Fits Strut Profile | 8, 10 | |
| Fits Tube Diameter | 28mm | |
| Fits Round Tube Size | D28 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Adapter | ||
Fits Groove Size 8 mm, 10 mm | ||
Fits Strut Profile 8, 10 | ||
Fits Tube Diameter 28mm | ||
Fits Round Tube Size D28 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth adapter for connecting round tube with MGE strut profile. N10/45 adapter for connecting D28L or D28L round tubes, N10 to profiles with a 10 mm slot and N10/30 adapter for fastening light accessories such as a bottle holder to the D28L ro
For attaching cable fasteners
For attaching containers using the container mount
For attaching containers using the container mount
Related links
- Bosch Rexroth Adapter Strut Profile 10 Round Tube Size 28 mm
- Bosch Rexroth M8 Xlean Holder Adapter Strut Profile D28 Round Tube Size 28 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
- Bosch Rexroth Adapter Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M8 Tube Clip Strut Profile 28 mm Round Tube Size 30.5 mm
- Bosch Rexroth Adapter Groove Size 8 to 10 mm², Round Tube Size 28 mm
- Bosch Rexroth M8 Pipe Clamp Strut Profile D28 x 55 mm, Round Tube Size 28 mm
- Bosch Rexroth Connector Kit Strut Profile 10 mm Round Tube Size 28 mm