Phoenix Contact CF1000 Series 5-Piece Conversion Kit

Subtotal (1 unit)*

Kr. 39 807,65

(exc. VAT)

Kr. 49 759,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 39 807,65

*price indicative

RS Stock No.:
130-099
Mfr. Part No.:
1208226
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Kit Type

Conversion Kit

Product Type

Tool Kit

Number of Pieces

5

Series

CF1000

Standards/Approvals

DIN 46228-4: 2017-05, REACH, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Conversion Kit is designed with a compression trapezoidal crimp. It includes one piece and is suitable for insulated ferrules in accordance with DIN 46228-4: 2017-05. With a cross section range of 0.25 to 0.34 mm2 and stripping length of 6 to 8 mm, this kit is ideal for various electrical applications.

Insulated ferrule compatibility according to DIN standards

Weight of 1.886 g per piece including packing

Complies with EU RoHS substance requirements

Suitable for a wide range of applications

Compact and lightweight design for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy