ABB Plastic Consumer Unit IP41 Galeo

Subtotal (1 unit)*

Kr. 485,75

(exc. VAT)

Kr. 607,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 485,75

*price indicative

RS Stock No.:
183-3767
Mfr. Part No.:
1SPE007714F0132
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Galeo

Product Type

Consumer Unit

Range

Gale'O

Colour

White

Housing Material

Plastic

Standards/Approvals

No

IP Rating

IP41

Length

363mm

Depth

111mm

Width

25mm

COO (Country of Origin):
NL
The ABB Gale'O consumer unit 2 x 13 modules has two rows, thermoplastic enclosure material and plastic housing material along with 26 DIN place units.

IP41 protection rating

Isolated protection class

Operation temperature ranges between -10 °C to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy