Hager Steel Enclosure Accessory

Subtotal (1 unit)*

Kr. 1 711,54

(exc. VAT)

Kr. 2 139,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 711,54

*price indicative

RS Stock No.:
252-2628
Mfr. Part No.:
UC162P
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Enclosure Accessory

Colour

White

Housing Material

Steel

Standards/Approvals

No

Length

200mm

Depth

120mm

Width

600mm

COO (Country of Origin):
IT
The Hager kit 1xBM quadro system H3+P160, 600x200, horizontal with high quality, reliability and ease of installation used with orion enclosures.

Steel material

Depth of installed product is 120 mm

Height of installed product is 200 mm

Width of installed product is 600 mm

Excellent quality product

Highly durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy