Rittal CP 40 Series Stainless Steel Enclosure Accessory
- RS Stock No.:
- 223-8800
- Mfr. Part No.:
- 6663400
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 5 006,21
(exc. VAT)
Kr. 6 257,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 006,21 |
*price indicative
- RS Stock No.:
- 223-8800
- Mfr. Part No.:
- 6663400
- Brand:
- Rittal
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
| Brand | Rittal | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Mounting Bracket | |
| Material | Stainless Steel | |
| IP Rating | IP66, IPX9 | |
| Mounting plate type | Bracket | |
| Series | CP 40 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Enclosure Accessory | ||
Product Type Mounting Bracket | ||
Material Stainless Steel | ||
IP Rating IP66, IPX9 | ||
Mounting plate type Bracket | ||
Series CP 40 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal wall/base mounting bracket used swivel which has front mounting and hole size is 9 mm. It used M8 thread and it is made from stainless steel. It used approximately 350°, lockable via knurled screws.
Weight/pack 1.5 kg
Protection category IP 66
Related links
- Rittal CP 40 Series Stainless Steel Enclosure Accessory
- Rittal CP Series Stainless Steel Enclosure for Use with CP 40 Series
- Rittal CP 40 Series Steel Enclosure Accessory for Use with support arm connection 90 x 71 mm
- Rittal CP Series Stainless Steel Wall Console for Use with CP 40 Series
- Rittal CP Series Stainless Steel Enclosure Section, 500 mm L For Use With CP 40
- Rittal CP Series Stainless Steel Enclosure Section, 1 m L For Use With CP 40
- Rittal CP Series Steel Enclosure for Use with CP 40 Series
- Rittal Stainless Steel Mounting Plate, 300mm W for Use with CP 40 Series